709296001122006

KYOCERA AVX
581-709296001122006
709296001122006

Mfr.:

Description:
Terminals Vertical Bottom ENTR Y MCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.870

Stock:
36.870 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,21 € 2,10 €
0,179 € 17,90 €
0,16 € 40,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 1600)
0,142 € 227,20 €
0,132 € 1.267,20 €
0,125 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminals
RoHS:  
Wire to Board Terminals
SMD/SMT
Female
Not Insulated
24 AWG
18 AWG
PCB Mount
Tin
Phosphor Bronze
70-9296-1x2
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Terminals
Factory Pack Quantity: 1600
Subcategory: Terminals
Unit Weight: 507,791 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

70-9296 Micro Single Vertical Poke-Home Contacts

KYOCERA AVX 70-9296 Micro Single Vertical Poke-Home Wire-to-Board (WTB) Contacts provide cost-effective, robust discrete wire termination without the expense of an insulator and assembly costs. The top and bottom entry contacts provide a lower cost solution without jeopardizing performance. KYOCERA AVX 70-9296 contacts support both solid and stranded wires ranging from 26AWG to 22AWG and current ratings as high as 8A. Due to the mechanical stiffness of the small contact, 26AWG stranded wires may need to be pre-tinned to facilitate insertion. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

70-9296 Poke-Home Micro Single Vertical Contacts

KYOCERA AVX 70-9296 Poke-Home Micro Single Vertical Contacts are compatible with both solid and stranded wires ranging from 26AWG down to 22AWG and current ratings up to 8A. The 26AWG stranded wires may need to be pre-tinned to facilitate insertion, due to the mechanical stiffness of the small contact. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards. The 70-9296 Series offers a robust and discrete wire termination without the expense of an insulator and assembly costs. This KYOCERA AVX family complements the existing vertical poke home connectors already on the market, providing a lower cost solution without sacrificing performance.