CS12010T0050GTR

KYOCERA AVX
581-CS12010T0050GTR
CS12010T0050GTR

Mfr.:

Description:
Thin Film Resistors - SMD 50OHMS 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.533

Stock:
2.533
Can Dispatch Immediately
On Order:
1.000
Expected 20/02/2026
3.000
Expected 25/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,73 € 27,30 €
2,59 € 64,75 €
2,45 € 122,50 €
2,35 € 235,00 €
2,34 € 585,00 €
2,19 € 1.095,00 €
Full Reel (Order in multiples of 1000)
2,14 € 2.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
MouseReel
CS1
50 Ohms
2 %
150 PPM / C
2010
5025
- 55 C
+ 150 C
10 W
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Type: High Power Resistive Products
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.