LP0603A1880ANTR

KYOCERA AVX
581-LP0603A1880ANTR
LP0603A1880ANTR

Mfr.:

Description:
Signal Conditioning 1880MHz 0603 SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.582

Stock:
18.582 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,72 € 7,20 €
0,624 € 15,60 €
0,587 € 58,70 €
0,543 € 135,75 €
Full Reel (Order in multiples of 3000)
0,543 € 1.629,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1.88 GHz
1.5 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Low Pass
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99

LP0603 LGA-Type Thin-Film Low Pass Filters

KYOCERA AVX LP0603 LGA-Type Thin-Film Low Pass Filters are ITF (Integrated Thin Film) Lead-Free filters based on thin-film multilayer technology that provides a miniature part (case size 0603) that offers high-frequency performance and rugged construction for reliable automatic assembly. The low-profile filters are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. Other features include a frequency range of 900MHz to 2.4GHz, a characteristic impedance of 50Ω, operating/storage temperature of -40°C to +85°C, and a 3W continuous power rating. Advantages of the Land Grid Array (LGA) feature built into these KYOCERA AVX filters include inherent low profile, self-alignment during reflow, excellent solderability, low parasitics, and better heat dissipation.

LP Thin-Film RF/Microwave Low Pass Filters

KYOCERA AVX LP Thin-Film RF/Microwave Low Pass Filters offer a wide range of custom array and filter solutions including everything from standard mil-spec arrays to custom filters. KYOCERA AVX LP Filters utilize a thin-film multilayer technology that provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

MLO™ Filters - Low Pass LP & High Pass HF Filters

KYOCERA AVX MLO™ Filters - Low Pass LP and High Pass HF Filters are high-performance multilayer organic (MLO) filters that offer excellent performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. These filters realize high Q passive printed elements such as inductors and capacitors by utilizing high dielectric constant and low loss materials in a multilayer stack. The MLO low pass and high pass filters support various frequency bands and multiple wireless standards. These KYOCERA AVX MLO filters offer various Land Grid Array (LGA) advantages such as excellent solderability, low parasitics, better heat dissipation, and inherent low profile.

RF Filters

KYOCERA AVX RF Filters offer an available frequency range from 500MHz to 6000MHz and power rating from 1W up to 15WCW. KYOCERA AVX utilizes thin film and multilayer organic (MLO®) technologies to design and manufacture low pass, band pass, and high pass filters. These filters offer low insertion loss, steep roll-offs, high out-of-band rejection, and high power in miniature case sizes. KYOCERA AVX RF Filters are ideal for Internet of Things (IoT), LTE, and GPS applications.