LR12010T0200JBK

KYOCERA AVX
581-LR12010T0200JBK
LR12010T0200JBK

Mfr.:

Description:
High Frequency/RF Resistors 200Ohms 2010 30W 5% Hi Power Leaded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
8,21 € 82,10 €
7,66 € 191,50 €
6,74 € 242,64 €
6,02 € 650,16 €
5,56 € 5.604,48 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
LR1
200 Ohms
30 W
5 %
150 PPM / C
- 55 C
+ 150 C
0.2 in
0.1 in
0.04 in
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 2010
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 36
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99