DAQM908A

Keysight
372-DAQM908A
DAQM908A

Mfr.:

Description:
Data Logging & Acquisition Single-Ended Multiplexer Module 40 Channel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
838,58 € 838,58 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessories
Datalogging
Combined
None
Terminal
1 A
40 Channel
Brand: Keysight
Product Type: Dataloggers
Series: DAQ970A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908956
ECCN:
EAR99

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges. 

FEATURED PRODUCTS
KEYSIGHT