WP937EB/2YGW

Kingbright
604-WP937EB/2YGW
WP937EB/2YGW

Mfr.:

Description:
LED Circuit Board Indicators YEL/GRN T-1 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,07 € 10,70 €
0,803 € 80,30 €
0,686 € 343,00 €
0,648 € 648,00 €
0,617 € 1.542,50 €
0,589 € 2.945,00 €
0,56 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
T-1 (3 mm)
Through Hole
White, Diffused
20 mA
2.1 V, 2.2 V
Bulk
Brand: Kingbright
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 400,068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99