AFC105M35B12T-F

Knowles / Illinois Capacitor
598-AFC105M35B12T-F
AFC105M35B12T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 1uF 35V 20% AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.956

Stock:
1.956 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,409 € 4,09 €
0,28 € 28,00 €
0,228 € 114,00 €
0,211 € 211,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1 uF
35 VDC
4 mm (0.157 in)
21.5 mm (0.846 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
60 mA
199 Ohms
- 55 C
+ 105 C
21.5 mm
5.5 mm
AFC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.12
Lead Spacing: 1 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99