AFK476M50E16VT-F

Knowles / Illinois Capacitor
598-AFK476M50E16VT-F
AFK476M50E16VT-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 20% 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,55 € 15,50 €
1,43 € 143,00 €
1,21 € 605,00 €
1,14 € 1.140,00 €
1,06 € 2.120,00 €
1,03 € 5.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
50 VDC
8 mm (0.315 in)
6.5 mm (0.256 in)
Low ESR Electrolytic Capacitors
20 %
195 mA
680 mOhms
- 55 C
+ 105 C
AFK V
AEC-Q200
Bulk
Brand: Knowles / Illinois Capacitor
Leakage Current: 23.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99