MR-23333-000

Knowles
721-MR-23333-000
MR-23333-000

Mfr.:

Description:
Microphones Waterproof Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 61,83 €
49,26 € 492,60 €
46,31 € 1.157,75 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
21 Ohms
Wire Lead
22.12 mm
9.3 mm
9.3 mm
1.3 V
Brand: Knowles
Length - in: 0.366 in
Length - mm: 9.3 mm
Packaging: Tray
Product Type: Microphones
Series: MR
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 22,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518298000
ECCN:
EAR99