CSMUAMB4-1M

L-Com
17-CSMUAMB4-1M
CSMUAMB4-1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CABLE USB-A/MINI B 4POS 1MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,99 € 23,99 €
21,60 € 216,00 €
20,98 € 524,50 €
20,40 € 1.020,00 €
19,85 € 1.985,00 €
19,21 € 4.802,50 €
18,64 € 9.320,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable Assembly
USB Type A
4 Position
USB Type B, Mini
4 Position
Male / Male
28 AWG
1 m
Black
Interconnect
Brand: L-Com
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99