85095121

Laird Technologies
739-85095121
85095121

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding JCS-NEXT/SS6M .120x12x12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
504,87 € 1.009,74 €
483,59 € 4.835,90 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
RF Microwave Absorber
Adhesive PSA
12 in
12 in
0.12 in
JCS-Next
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Eccosorb JCS-Next

Laird Technologies Eccosorb JCS-Next is a dielectrically loaded silicone absorber, targeting high-frequency noise above 30GHz. This material features improved performance over traditional dielectric or carbon filler systems, and is designed to operate in both high and low temperatures. Laird Technologies Eccosorb JCS-Next does not flake or shed, and can be die-cut into complex shapes.