SMS-461F

LeaderTech
861-SMS-461F
SMS-461F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.07 x 2.206 x .236 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.603

Stock:
1.603 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,45 € 145,00 €
Full Reel (Order in multiples of 200)
1,38 € 276,00 €
1,33 € 532,00 €
1,27 € 1.270,00 €
1,24 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
56.03 mm
27.18 mm
5.99 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Factory Pack Quantity: 200
Subcategory: EMI/RFI
Unit Weight: 11,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.