ST003CU100

LeaderTech
861-ST003CU100
ST003CU100

Mfr.:

Description:
Adhesive Tapes .003X1inWX27 YDS Copper Foil Tape

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,64 € 112,64 €
99,68 € 996,80 €
92,43 € 2.310,75 €
91,16 € 4.558,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Adhesive Tapes
RoHS:  
Tapes
Conductive
Copper Foil With Conductive Acrylic PSA
Copper
Acrylic
1 in
25.4 mm
27 yd
24.7 m
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Tape
Series: ST003CU
Factory Pack Quantity: 50
Subcategory: Supplies
Thickness: 0.06 mm
Unit Weight: 657,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919101990
CNHTS:
7410229000
USHTS:
7410216000
JPHTS:
741021000
MXHTS:
7410210400
ECCN:
EAR99

ST003CU Copper Foil Tape with Acrylic PSA

LeaderTech ST003CU Copper Foil Tape with Acrylic PSA offers a pressure-sensitive adhesive that is conductive using nickel and copper. ST003CU Copper Foil Tape features surface resistivity of ≤0.05Ω and resistance of ≤0.2Ω. LeaderTech ST003CU Copper Foil Tape features 180° peel adhesion of >0.8kg/in and a service temperature range of -40°C to +70°C. This copper foil tape should avoid exposure to sunlight and be stored in cool, dry conditions at +23°C ±5°C and 60% to 70% relative humidity.