C17793_AMY-45-WW

Ledil
928-C17793AMY45WW
C17793_AMY-45-WW

Mfr.:

Description:
LED Lenses & Assemblies 60 DEGREE WIDE BEAM SINGLE LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,71 € 17,10 €
1,54 € 138,60 €
1,27 € 685,80 €
1,20 € 1.242,00 €
1,19 € 2.998,80 €
1,16 € 5.846,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
10 mm LES Size COBs, LEDiL HEKLA, BJB Connectors
45 mm
60 deg
AMY-45
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10 mm
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Unit Weight: 6,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.