C19694_YASMEEN-70-HLD2-C-WHT-RW

Ledil
928-C1969470HD2CWTRW
C19694_YASMEEN-70-HLD2-C-WHT-RW

Mfr.:

Description:
LED Lenses & Assemblies YASMEEN-70 Holder C Wht Lens Sold Sep

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,24 € 22,40 €
1,76 € 176,00 €
1,47 € 735,00 €
1,35 € 1.350,00 €
1,30 € 3.250,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Holder
69.9 mm
YASMEEN-70
Bulk
Brand: Ledil
Color: White
Height: 40.2
Material: Polycarbonate (PC)
Shape: Round
Factory Pack Quantity: 10
Subcategory: LED Lighting
Unit Weight: 13,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.