CP19686_DARCY-4X1-M

Ledil
928-CP19686DARCY4X1M
CP19686_DARCY-4X1-M

Mfr.:

Description:
LED Lenses & Assemblies 25 Medium Beam

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,76 € 57,60 €
4,70 € 526,40 €
4,25 € 2.142,00 €
4,06 € 4.092,48 €
3,99 € 10.054,80 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
DARCY-4X1
Tray
Brand: Ledil
Height: 21 mm
Length: 94 mm
Factory Pack Quantity: 28
Subcategory: LED Lighting
Width: 25.83 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99