ORS180M1VBK-0811

Lelon
140-ORS180M1VBK-0811
ORS180M1VBK-0811

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 18uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,388 € 388,00 €
0,359 € 718,00 €
0,288 € 2.880,00 €
0,276 € 6.900,00 €
0,238 € 11.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
18 uF
35 VDC
Radial
Aluminum Polymer Capacitors
15000 Hour
20 %
- 55 C
+ 105 C
Can
ORS
Bulk
Brand: Lelon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532219000
CAHTS:
8532210010
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532100000
BRHTS:
85322200
ECCN:
EAR99