CS-LIME-26

Lime Microsystems
116-CS-LIME-26
CS-LIME-26

Mfr.:

Description:
RF Modules LimeSDR Mini 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
432,56 € 432,56 €
404,18 € 4.041,80 €

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Modules
RoHS:  
Radio Modules
10 MHz to 3.5 GHz
USB
Brand: Lime Microsystems
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

LimeSDR Mini 2.0

Lime Microsystems LimeSDR Mini 2.0 is an open-source USB stick software-defined radio based on the LMS7002M RF Transceiver and the Lattice Semiconductor ECP5 FPGA. The LimeSDR Mini 2.0 supports a frequency range from 10MHz to 3.5Ghz, full-duplex reception and transmission, 40MHz of radio-frequency bandwidth, and a USB 3.0 interface to a host device. The ECP5 FPGA offers 44k onboard programmable logic gates, ideal for projects where the user wants to perform operations on-device and ease the load on the host processor.