0521004.MAT1L

Littelfuse
576-0521004.MAT1L
0521004.MAT1L

Mfr.:

Description:
Fuses with Leads - Through Hole Fuse 75V FA PICO II 4A AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,03 € 5,15 €
0,963 € 9,63 €
0,785 € 39,25 €
0,691 € 69,10 €
0,648 € 162,00 €
0,571 € 285,50 €
Full Ammo Pack (Order in multiples of 1000)
0,482 € 482,00 €
0,467 € 934,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
521
PCB Mount Fuses
4 A
Fast Blow
Leaded Fuses
75 VDC
Axial
- 55 C
+ 125 C
Ammo Pack
Brand: Littelfuse
Diameter: 3.42 mm
Length: 8 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Fast-Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

PICO® II 521 AEC-Q200 Very Fast-Acting Fuses

Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving sub-miniature package. The axial lead and cartridge fuses feature a 2A to 7A current rating and a 75V maximum voltage rating in an operating temperature range of -55°C to +125°C. The fuses are ideal for secondary protection of battery management systems.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.