0806025.WR

Littelfuse
576-0806025.WR
0806025.WR

Mfr.:

Description:
Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.655

Stock:
7.655 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,753 € 3,77 €
0,704 € 7,04 €
0,582 € 29,10 €
0,502 € 50,20 €
0,474 € 118,50 €
0,416 € 208,00 €
0,384 € 384,00 €
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
806
Surface Mount Ceramic Fuses
25 A
36 VDC
200 A at 36 VDC
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
2.19 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

806 Series Surface-Mount Fuses

Littelfuse 806 Series Surface-Mount Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. These compact fuses provide high-temperature stability and performance reliability. The high I2t values ensure high inrush current withstand capability. Littelfuse 806 Series SMD fuses are ideal for protecting high-current voltage regulator module (VRM) applications.