PSR071DL0160Z

Littelfuse
576-PSR071DL0160Z
PSR071DL0160Z

Mfr.:

Description:
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 71 DIN 110MM 160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,78 € 968,34 €
308,88 € 1.853,28 €
291,15 € 3.493,80 €
51 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
PSR
Specialty Fuses
160 A
1.3 kVAC
Fast Blow
1 kVDC
100 kA, 150 kA
Square Body Fuses
Screw
Blade / Boltdown
71
Visual Side Indicator
Box
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 86.4 mm
Length: 133.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3
Subcategory: Fuses
Tradename: Powr-SPEED
Type: Semiconductor Fuse
Width: 57.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99

PSR High-Speed Square Body Fuses

Littelfuse PSR Series High-Speed Square Body Fuses are specially designed for the protection of power semiconductor devices. The fuses from Littelfuse combine extreme current limitation benefits with balanced performance levels to meet the precise requirements for protecting sensitive power electronics devices. These devices include diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed for power conversion and power conditioning equipment.