PTM-40X-CG-L34-MPG

Luminus Devices
896-PTM40XCGL34MPG
PTM-40X-CG-L34-MPG

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,50 € 25,50 €
19,97 € 199,70 €
17,43 € 1.743,00 €
16,73 € 4.182,50 €
16,00 € 8.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
COB-Chip-on-Board
555 nm
Green
5.15 W
8 A
7 V
Colorless
Square
Clear
PTM-40X
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99