A130

M5Stack
170-A130
A130

Mfr.:

Description:
Interface Modules A Grove port extension base specially adapted to theATOM series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
30
Expected 25/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Expansion Modules
I2C, GPIO, UART
3 Port
I2C, GPIO, UART
5 V
5 V
0 C
+ 40 C
Brand: M5Stack
Dimensions: 64 mm x 24 mm x 29 mm
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

A130 Interface Module

M5Stack A130 Interface Module features ATOM PortABC, a grove port extension base specially adapted to the ATOM series. This module offers fixing methods like Lego connection, screw fastening, and suspension. The A130 interface module also provides I2C, UART, and GPIO-type units to be connected simultaneously. This module is compatible with ATOM series hosts and port ABC(I2CGPIOUART). The A130 interface module operates at 0°C to 40°C temperature range and 5V supply voltage. This module is ideally used in the multifunctional control node.