U111-B

M5Stack
170-U111-B
U111-B

Mfr.:

Description:
Networking Modules NB-IoT 2 Unit Global version (SIM7028) with Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,05 € 15,05 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
Network Modules
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.5 mm x 24 mm x 8 mm
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 25,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

NB-IoT 2 Unit Global Version (SIM7028) Module

M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module is compatible with global Cat-NB frequency bands. The 5Stack NB-IoT includes the SIM7028 module, which uses serial communication via AT commands and has an SMA external antenna interface to improve communication. The SIM7028 supports multi-band NB-IoT network connections, making it versatile worldwide. Designed for low-latency and low-throughput applications, the module offers excellent power management, making it ideal for long-term operation. It is suitable for IoT applications like smart metering, remote control, asset tracking, remote monitoring, telemedicine, and bike-sharing.