DDR-120A-24

MEAN WELL
709-DDR-120A-24
DDR-120A-24

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451
Can Dispatch Immediately
On Order:
280
Expected 23/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,88 € 57,88 €
55,13 € 275,65 €
54,47 € 544,70 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
120 W
9 V
18 V
24 V
4.2 A
4 kV
102 mm
32 mm
125 mm
Industrial
DDR-120
Brand: MEAN WELL
Input Voltage: 9 V to 18 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 28
Subcategory: DC-DC Converters
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DDR-120 120W DIN-Rail DC-DC Converters

MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters feature an ultra-slim width of 32mm, easy installation on DIN rails, 2:1 wide input voltage, and a fanless design. The DDR-120 converters offer a -40°C to +70°C wide operating temperature range, 4KVDC I/O isolation, and 150% peak load. This series also has various input and output options. MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters are ideally suited for industrial and railway control, security control, communication systems, and other applications.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.