HEP-2300-230W

MEAN WELL
709-HEP-2300-230W
HEP-2300-230W

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +230V10A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,56 € 714,56 €
692,70 € 3.463,50 €
662,08 € 6.620,80 €
20 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.3 kW
90 VAC to 305 VAC, 250 VDC to 431 VDC
1 Output
230 VDC
10.6 A
Enclosed
95.5 %
Industrial
375 mm (14.764 in)
280 mm (11.024 in)
88 mm (3.465 in)
HEP-2300-HVW
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP67
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 12,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

HEP-2300 AC/DC Power Supplies

MEAN WELL HEP-2300 AC/DC Power Supply is used for harsh environments with IP67 waterproof and dustproof protection. Other features include 10G anti-vibration capability, a fanless design, and an aluminum extruded case with conduction cooling. It's suitable for use with various outdoor industrial and telecommunications equipment. The supply also provides multiple digital communication functions and can integrate into the human-machine interface for system control. High voltage output options are also available for 115/230/380VDC.