MK23-46-B-2

MEDER electronic
876-MK23-46-B-2
MK23-46-B-2

Mfr.:

Description:
Proximity Sensors SPST-NO 1 Form A Surf Mnt 12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.623

Stock:
2.623 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,09 € 10,90 €
1,01 € 25,25 €
0,903 € 90,30 €
0,837 € 209,25 €
0,791 € 395,50 €
0,75 € 750,00 €
Full Reel (Order in multiples of 2500)
0,701 € 1.752,50 €
0,616 € 3.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic
Description/Function: 1 Form A (SPST NO)
Length: 12 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK23-46
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 9231461015
Unit Weight: 178,529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
9031809090
USHTS:
8536410060
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.

FEATURED PRODUCTS
STANDEX ELECTRONICS