PSS-13N08SM-YTRQ

Mallory Sonalert
539-PSS-13N08SM-YTRQ
PSS-13N08SM-YTRQ

Mfr.:

Description:
Speakers & Transducers SPEAKER 88DB 850-20KHZ 13X13X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,54 € 45,40 €
4,06 € 101,50 €
3,91 € 195,50 €
Full Reel (Order in multiples of 600)
3,91 € 2.346,00 €
3,56 € 4.272,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
6,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
20 kHz
88 dB
8 Ohms
700 mW
SMD/SMT
- 30 C
+ 85 C
13 mm
13 mm
Samarium Cobalt (SmCo)
Plastic
Brand: Mallory Sonalert
Dimensions: 13 mm x 13 mm x 4 mm
Height: 4 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Factory Pack Quantity: 600
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Audio Indicators & Speakers

Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.