SCE028LD2DT1B

Mallory Sonalert
539-SCE028LD2DT1B
SCE028LD2DT1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW WARBLE 16-28VDC, 2KHZ, LOUD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,87 € 54,87 €
46,76 € 467,60 €
45,56 € 1.139,00 €
44,79 € 2.239,50 €
39,73 € 3.973,00 €
38,44 € 9.610,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Product Type: Audio Indicators & Alerts
Series: SCE
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 28 V
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99