LP2951CS-L-5-0/TR

MaxLinear
701-LP2951CS-L-5-0TR
LP2951CS-L-5-0/TR

Mfr.:

Description:
LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.690

Stock:
7.690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,617 € 6,17 €
0,519 € 12,98 €
0,393 € 39,30 €
0,341 € 85,25 €
0,298 € 149,00 €
0,268 € 268,00 €
Full Reel (Order in multiples of 2500)
0,23 € 575,00 €
0,201 € 1.507,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
120 uA
2.4 V
30 V
80 dB
Fixed
- 40 C
+ 125 C
50 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 16 nA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99