SP338EER1-L

MaxLinear
701-SP338EER1-L
SP338EER1-L

Mfr.:

Description:
Interface - Specialised Multiprotocol Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
1.470
Expected 08/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €
8,50 € 85,00 €
7,92 € 198,00 €
7,28 € 728,00 €
6,79 € 3.327,10 €
6,65 € 6.517,00 €
5.390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,80 €
Min:
1

Similar Product

MaxLinear SP338EER1-L/TR
MaxLinear
Interface - Specialised Multiprotocol Transceiver

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA, 4 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Packaging: Tray
Pd - Power Dissipation: 500 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: SP338E
Shutdown: With Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

SP338E Serial Transceivers & Eval Board

MaxLinear SP338E Multiprotocol Serial Transceivers are advanced multiprotocol transceivers supporting RS-232, RS-485, and RS-422 serial standards in a 40 pin QFN package. Integrated cable termination and four configuration modes allow all three protocols to be used interchangeably over a single cable or connector with no additional switching components. Full operation of the SP338E Multiprotocol Serial Transceivers requires only four external charge pump capacitors. The RS-485/RS-422 modes feature up to two drivers and four receivers (2TX/4RX) in half, full, and mixed duplex configurations. The RS-232 mode (3TX/5RX) provides full support of all eight signals commonly used with the DB9 RS-232 connector. A SP338E Multiprotocol Serial Transceiver Evaluation Board is also available.