XR21V1410IL16TR-F

MaxLinear
701-XR21V1410IL16TRF
XR21V1410IL16TR-F

Mfr.:

Description:
USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625
Can Dispatch Immediately
On Order:
1.000
Expected 03/03/2026
2.000
Expected 16/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,29 € 32,90 €
3,06 € 76,50 €
2,69 € 269,00 €
2,55 € 637,50 €
2,29 € 1.145,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 3000)
1,85 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR21V1410
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
2.97 V
3.63 V
20 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR21V1410IL-0A-EB, XR21V1410IL-0B-EB, XR21V1410IL-0C-EB,
Interface Type: I2C, UART, USB
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

XR21V14x UART

MaxLinear XR21V14x Universal Asynchronous Receiver Transmitter (UART) with USB 2.0 compliant bus interface is the industry's fastest UART series. The USB interface on the XR21V14x supports 12Mbps USB data transfer rate, USB suspend, resume, and remote wake-up operations. This UART operates from an internal 48MHz clock, requires no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21V14x UART is ideal for portable appliances, external converters (dongles), battery-operated devices, and more.

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.