4525-DS3A001DP

Measurement Specialties
824-4525-DS3A001DP
4525-DS3A001DP

Mfr.:

Description:
Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,19 € 50,19 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
1 psi
0.25 %
Analog
Through Hole
3 V
Dual Axial Barbless
- 25 C
+ 105 C
MS4525
Brand: Measurement Specialties
Operating Supply Current: 3 mA
Port Size: 3.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Tradename: UltraStable
Unit Weight: 2,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More