FS2050-0000-1500-G

Measurement Specialties
824-FS20-5000001500
FS2050-0000-1500-G

Mfr.:

Description:
Force Sensors & Load Cells 1 - 4V @ 5VDC input Pin output 1500g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,17 € 62,17 €
57,47 € 287,35 €
55,72 € 557,20 €
53,64 € 1.341,00 €
51,25 € 2.562,50 €
50,73 € 10.957,68 €
540 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells
RoHS:  
REACH - SVHC:
+/- 1 %
SMD/SMT
5 V
Brand: Measurement Specialties
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Voltage: 1 V to 4 V
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Series: FS20
Factory Pack Quantity: 108
Subcategory: Sensors
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99