M3051-000005-01KPG

Measurement Specialties
824-M305100000501KPG
M3051-000005-01KPG

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR MSP-300-01K-P-5-N-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,26 € 141,26 €
119,15 € 595,75 €
114,66 € 1.146,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
REACH - SVHC:
Transducers
0 psi to 1000 psi
Gauge
1 %
Milliamp
1/4 in - 18 NPT
30 V
Brand: Measurement Specialties
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: MSP300
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MSP300 Pressure Transducers

TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.