MSP-300-01K-P-4-N-1

Measurement Specialties
824-MSP30001KP4N1
MSP-300-01K-P-4-N-1

Mfr.:

Description:
Pressure Sensors - Industrial 0-1000psig 1-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.033

Stock:
2.033 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,21 € 143,21 €
120,80 € 604,00 €
112,27 € 1.122,70 €
101,93 € 2.548,25 €
97,02 € 3.880,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 psi to 1000 psi
Gauge
1 %
Amplified
1/4 in NPT
Panel Mount
1 V to 5 V
30 V
Brand: Measurement Specialties
Height: 55.88 mm
Length: 8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MSP300
Factory Pack Quantity: 40
Subcategory: Sensors
Width: 9.24 mm
Part # Aliases: 2000048 M3041-000005-01KPG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99

MSP300 Pressure Transducers

TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.