AR1021T-I/ML

Microchip Technology
579-AR1021T-I/ML
AR1021T-I/ML

Mfr.:

Description:
Touch Screen Controllers Touch Sensing Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.380

Stock:
1.380 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,20 € 55,00 €
Full Reel (Order in multiples of 3300)
2,20 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
AR1021
Resistive Touch Controller
3 Key
140 S/s
10 bit
Serial, 4-Wire, 5-Wire, 8-Wire, I2C, SPI, UART
5.25 V
2.5 V
17 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

mTouch™ AR1000 Resistive Touch Screen Controllers

Microchip Technology mTouch™ AR1000 Resistive Touch Screen Controllers are complete, easy-to-integrate, cost-effective, universal touch screen controller chip solutions. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead.Providing filtering capabilities beyond that of other low-cost devices, the AR1000 Series delivers reliable, validated, and calibrated touch coordinates.