AT27BV256-70JU-T

Microchip Technology
556-AT27BV25670JUT
AT27BV256-70JU-T

Mfr.:

Description:
EPROM 70NS PLCC IND GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,42 € 85,50 €
3,32 € 332,00 €
3,31 € 827,50 €
3,30 € 1.650,00 €
Full Reel (Order in multiples of 750)
3,12 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
256 kbit
32 k x 8
Parallel
8 mA
13 V
3.6 V, 5.5 V
2.7 V, 4.5 V
- 40 C
+ 85 C
AT27BV256
Reel
Cut Tape
MouseReel
Access Time: 70 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Enable Access Time: 50 ns
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP