IS1871SF-102

Microchip Technology
579-IS1871SF-102
IS1871SF-102

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth BLE5 IC, 4x4mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,74 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
8051
2.4 GHz
0 dBm
- 90 dBm
1.9 V
3.6 V
10 mA
10 mA
256 kB, 32 kB
- 20 C
+ 70 C
QFN-32
Reel
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 4 mm
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash, ROM
Series: IS1871
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C