LX34070-H/ST

Microchip Technology
579-LX34070-H/ST
LX34070-H/ST

Mfr.:

Description:
Board Mount Motion & Position Sensors High Speed Inductive Position Sensor with Diff Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,894 € 22,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
Differential
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
AEC-Q100
Position
Tube
Brand: Microchip Technology
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 96
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LX34070 Inductive Position Sensors

Microchip Technology LX34070 Inductive Position Sensors are analog front-end interface ICs that integrate an exciter circuit for controlling external LC oscillators. Here, the inductance (L) of the external tank circuit is the primary coil of an inductive sensor formed by wire traces on a printed circuit board (PCB). The signals generated from two magnetically coupled secondary coils are the analog position input signals to the LX34070 devices. The received signals that vary depending on the position of metallic targets are processed by the LX34070 sensors to extract the amplitudes from the high-frequency carrier.