MCP23009-E/MG

Microchip Technology
579-MCP23009-E/MG
MCP23009-E/MG

Mfr.:

Description:
Interface - I/O Expanders 8B I/O Expander I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.908

Stock:
17.908 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,17 € 29,25 €
1,08 € 129,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Microchip Technology MCP23009T-E/MG
Microchip Technology
Interface - I/O Expanders 8B I/O Expander SPI interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
Brand: Microchip Technology
ESD Protection: 4 kV
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Maximum Clock Frequency: 3.4 MHz
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: QFN-16
Packaging: Tube
Product Type: I/O Expanders
Factory Pack Quantity: 120
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP