MIC5307-3.0YD5-TR

Microchip Technology
998-MIC5307-3.0YD5TR
MIC5307-3.0YD5-TR

Mfr.:

Description:
LDO Voltage Regulators 300mA Single Low Iq ULDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.825

Stock:
1.825 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,627 € 15,68 €
Full Reel (Order in multiples of 3000)
0,627 € 1.881,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
3 V
300 mA
1 Output
Positive
20 uA
2.4 V
5.5 V
35 dB
Fixed
- 40 C
+ 125 C
120 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 250 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Micropower uCap Baseband LDO
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC5307-3.0YD5 TR
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99