MSCDR90A160BL1NG

Microchip Technology
579-MSCDR90A160BL1NG
MSCDR90A160BL1NG

Mfr.:

Description:
Diode Modules PM-DIODE-RECTIFIER-BL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,91 € 51,91 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
Phase Leg
Phase Leg
1 V
- 55 C
+ 150 C
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541590080
ECCN:
EAR99

MSCDR90A160BL1NG Baseless Si Diode Power Module

Microchip Technology MSCDR90A160BL1NG Baseless Si Diode Power Module features high blocking voltage, very low stray inductance, ultra-low weight, and low junction to case thermal resistance. This diode power module operates at 1.3V forward voltage (VF) at 90A, 1.6kV reverse voltage (VR), and 1600V maximum repetitive reverse voltage (VRRM).