SY100EPT21LKG

Microchip Technology
998-SY100EPT21LKG
SY100EPT21LKG

Mfr.:

Description:
Translation - Voltage Levels 3.3V Differential LVPECL-to-LVTTL Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,59 € 39,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
LVPECL to LVTTL
Translator
MSOP-8
3.8 V
500 mV
SY100EPT21L
1.9 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Logic Family: ECL
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP