MTFC64GAZAQHD-IT

Micron
340-505443-TRAY
MTFC64GAZAQHD-IT

Mfr.:

Description:
eMMC eMMC 512G IT MM15M

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 73
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,08 € 34,08 €
10 Quote

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
RoHS:  
VFBGA-153
64 GB
TLC
320 MB/s
215 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 95 C
Tray
Application: Industrial
Brand: Micron
Dimensions: 13 mm x 11.5 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1520
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MICRON TECHNOLOGY