MT-DEPG0290BNS800F6

Microtips Technology
668-DEPG0290BNS800F6
MT-DEPG0290BNS800F6

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.9in 296x128 B/W/R e-paper Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €
13,02 € 130,20 €
10,94 € 1.094,00 €
10,03 € 5.015,00 €
9,75 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White
2.9 in
296 x 128
I2C, Serial, SPI
36.7 mm x 79 mm x 1.2 mm
29.06 mm x 66.9 mm
3 mA
3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Microtips Technology
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Electronic Paper Displays (ePDs)

Microtips Technology Electronic Paper Displays (ePDs) retain the content of a user's display without applied power. A short supply of power is necessary for changing the display content. These ePDs provide high contrast, high reflectance, ultra-wide viewing angle, and ultra-low power consumption with outstanding readability from all viewing angles. Customization options include capacitive or resistive types, panels, interfaces, FPC sizes, and connection types.

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY