ATT-0444-05-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-ATT0444-05-SMA02
ATT-0444-05-SMA-02

Mfr.:

Description:
Attenuators - Interconnects 5DB DC-18 GHZ ATT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,95 € 649,75 €
129,46 € 1.294,60 €
126,88 € 3.172,00 €
126,39 € 6.319,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
REACH - SVHC:
SMA
5 dB
2 W
Male / Female
- 65 C
+ 125 C
444
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 5
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

Military & Aerospace RF Connectors

Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.