MIKROE-2331

Mikroe
932-MIKROE-2331
MIKROE-2331

Mfr.:

Description:
Programmers - Processor Based mikroProg for Kinetis

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,17 € 128,17 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Programmers - Processor Based
RoHS:  
Programmers/Debuggers
Kinetis K22 and K64 ARM Cortex M4 MCUs
ARM Cortex M4
3.3 V
Brand: Mikroe
Data Bus Width: 32 bit
Description/Function: Fast programmer and hardware debugger
Interface Type: USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroProg
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99