4280-0-67-80-47-27-10-0

Mill-Max
575-4280067804727100
4280-0-67-80-47-27-10-0

Mfr.:

Description:
IC & Component Sockets Receptacle With OFP Solder Barrier Accepts .022"-.037" Diameter Leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.489

Stock:
19.489 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,98 € 9,80 €
0,92 € 23,00 €
0,877 € 43,85 €
0,829 € 82,90 €
0,788 € 394,00 €
0,719 € 719,00 €
0,671 € 1.677,50 €
Full Reel (Order in multiples of 6000)
0,671 € 4.026,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Receptacles
4280
Reel
Cut Tape
Brand: Mill-Max
Current Rating: 4.5 A
Product Type: IC & Component Sockets
Factory Pack Quantity: 6000
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

Organic Fibre-Plug® Receptacles

Mill-Max Organic Fibre-Plug® (OFP) Receptacles cover a wide range of lead sizes and offer early engagement/dual-entry capability. Mill-Max OFP receptacles prevent contamination of the critical contact area during assembly and reflow soldering of the receptacle onto the PCB. OFP receptacles also provide high reliability and a compact connection. The early engagement/dual-entry versions are ideal for mating with short pins for creating low-profile assemblies and for situations where a component must be assembled from the bottom side of the board.