NBSF-760+

Mini-Circuits
139-NBSF-760+
NBSF-760+

Mfr.:

Description:
Signal Conditioning LUMPED LC COAXIAL Band Stop Filter, 680 to 840 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,43 € 193,43 €
184,88 € 1.848,80 €
183,96 € 4.599,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Band Stop Filter
680 MHz to 840 MHz
50 Ohms
Connector
- 40 C
+ 85 C
NBSF
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Panel Mount
Factory Pack Quantity: 1
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

NBSF-760+ Lumped LC Coaxial Bandstop Filter

Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter offers a good insertion loss and high rejection. This bandstop filter consists of high-Q capacitors and inductors while passing DC 400MHz and 1350MHz to 1700MHz frequency range, to achieve a low insertion loss. The NBSF-760+ bandstop filter rejects frequencies from 680MHz to 840MHz. This bandstop filter features 0.9dB typical low insertion loss and 42dB typical stopband rejection. Typical applications include GPS and public safety radio.